Part Details for STD3310DS5-6.000M by Sunny Electronics Corp
Overview of STD3310DS5-6.000M by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD3310DS5-6.000M
STD3310DS5-6.000M CAD Models
STD3310DS5-6.000M Part Data Attributes
|
STD3310DS5-6.000M
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD3310DS5-6.000M
Sunny Electronics Corp
Clipped Sine Output Oscillator, 6MHz Nom, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |