-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3411
|
Newark | Power Mosfet, N Channel, 6.5 A, 600 V, 0.63 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF9NM60N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$1.4700 / $3.2000 | Buy Now |
DISTI #
497-12591-5-ND
|
DigiKey | MOSFET N-CH 600V 6.5A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1359 In Stock |
|
$1.2045 / $2.7800 | Buy Now |
DISTI #
STF9NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 6.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF9NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2159 / $1.3836 | Buy Now |
DISTI #
511-STF9NM60N
|
Mouser Electronics | MOSFET N-Ch 600V 0.47 Ohm 9A Mdmesh II PWR MO RoHS: Compliant | 799 |
|
$1.2000 / $2.7800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET RoHS: Compliant Min Qty: 1 | 799 |
|
$1.5200 / $2.7200 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mΩ 17.4 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 1000Tube |
|
$1.2300 / $1.3600 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mΩ 17.4 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.3600 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mΩ 17.4 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.3600 | Buy Now |
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Quest Components | 398 |
|
$1.9314 / $3.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF9NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF9NM60N
STMicroelectronics
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.745 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF9NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF9NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF7NS70UF | Power Field-Effect Transistor, 7A I(D), 700V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | STF9NM60N vs SSF7NS70UF |
SPA06N60C3 | Power Field-Effect Transistor, 6.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | STF9NM60N vs SPA06N60C3 |