-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, M series 650 V, 4 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4203
|
Newark | Igbt |Stmicroelectronics STGF4M65DF2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16965-ND
|
DigiKey | IGBT TRENCH FS 650V 8A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
206 In Stock |
|
$0.4013 / $1.0700 | Buy Now |
DISTI #
STGF4M65DF2
|
Avnet Americas | Trans IGBT Chip N 650V 8A 3-Pin TO-220FP Tube - Bulk (Alt: STGF4M65DF2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3801 / $0.3965 | Buy Now |
DISTI #
511-STGF4M65DF2
|
Mouser Electronics | IGBT Transistors Trench gate field-stop IGBT, M series 650 V, 4 A low loss RoHS: Compliant | 2083 |
|
$0.3890 / $1.0500 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, M series 650 V, 4 A low loss RoHS: Compliant Min Qty: 1 | 2083 |
|
$0.5800 / $1.0100 | Buy Now |
|
Future Electronics | M Series 650 V 8 A Through Hole Silicon IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
STGF4M65DF2
|
TME | Transistor: IGBT, 650V, 4A, 23W, TO220FP Min Qty: 1 | 0 |
|
$0.5120 / $0.8600 | RFQ |
|
Ameya Holding Limited | TRENCH GATE FIELD-STOP IGBT, M S | 2289 |
|
RFQ | |
DISTI #
STGF4M65DF2
|
Avnet Silica | Trans IGBT Chip N 650V 8A 3-Pin TO-220FP Tube (Alt: STGF4M65DF2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGF4M65DF2
|
EBV Elektronik | Trans IGBT Chip N 650V 8A 3-Pin TO-220FP Tube (Alt: STGF4M65DF2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF4M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF4M65DF2
STMicroelectronics
Trench gate field-stop IGBT, M series 650 V, 4 A low loss
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | TO-220FP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-11-23 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 296 ns | |
Turn-on Time-Nom (ton) | 19.6 ns | |
VCEsat-Max | 2.1 V |