-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very fast "H" series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4002
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGP10NC60HD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
57P0969
|
Newark | Igbt Single Transistor, 20 A, 2.5 V, 65 W, 600 V, To-220, 3 |Stmicroelectronics STGP10NC60HD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5118-5-ND
|
DigiKey | IGBT 600V 20A 65W TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1044 In Stock |
|
$0.6951 / $1.6600 | Buy Now |
DISTI #
STGP10NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP10NC60HD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STGP10NC60HD
|
Mouser Electronics | IGBT Transistors PowerMESH TM IGBT RoHS: Compliant | 0 |
|
$0.6950 / $1.6600 | Order Now |
|
STMicroelectronics | Very fast ", H", series RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9000 / $1.6300 | Buy Now |
|
Future Electronics | STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8250 / $0.9750 | Buy Now |
DISTI #
STGP10NC60HD
|
TME | Transistor: IGBT, 600V, 10A, 65W, TO220AB Min Qty: 1 | 0 |
|
$1.1100 / $1.6600 | RFQ |
DISTI #
STGP10NC60HD
|
Avnet Silica | Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube (Alt: STGP10NC60HD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGP10NC60HD
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube (Alt: STGP10NC60HD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP10NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP10NC60HD
STMicroelectronics
Very fast "H" series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 247 ns | |
Turn-on Time-Nom (ton) | 19 ns |