Part Details for STL12-0320PGG-20P/TRU by MPE-Garry GmbH
Overview of STL12-0320PGG-20P/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL12-0320PGG-20P/TRU
STL12-0320PGG-20P/TRU CAD Models
STL12-0320PGG-20P/TRU Part Data Attributes:
|
STL12-0320PGG-20P/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL12-0320PGG-20P/TRU
MPE-Garry GmbH
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for STL12-0320PGG-20P/TRU
This table gives cross-reference parts and alternative options found for STL12-0320PGG-20P/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL12-0320PGG-20P/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH1-20-SGB-.126-SMT-A | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | STL12-0320PGG-20P/TRU vs 2PH1-20-SGB-.126-SMT-A |
A2501WV-F-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | STL12-0320PGG-20P/TRU vs A2501WV-F-20P |
2503H-20W-L | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Ratioplast Electronics | STL12-0320PGG-20P/TRU vs 2503H-20W-L |
0901211100 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Molex | STL12-0320PGG-20P/TRU vs 0901211100 |
55450-2080 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | STL12-0320PGG-20P/TRU vs 55450-2080 |
MB50F87GV00NC | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | Radiall | STL12-0320PGG-20P/TRU vs MB50F87GV00NC |
STL11-0870VBGG-10-20C/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-0320PGG-20P/TRU vs STL11-0870VBGG-10-20C/TRU |
PHA012-PA2001GFA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | STL12-0320PGG-20P/TRU vs PHA012-PA2001GFA |
MSLO7232-020-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | STL12-0320PGG-20P/TRU vs MSLO7232-020-0 |
SMH100-LPPE-S20-ST-BK | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | STL12-0320PGG-20P/TRU vs SMH100-LPPE-S20-ST-BK |