Part Details for STLVDS050BDR by STMicroelectronics
Overview of STLVDS050BDR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Communication and Networking
Price & Stock for STLVDS050BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2147-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
1629 In Stock |
|
$1.4140 / $2.6800 | Buy Now |
Part Details for STLVDS050BDR
STLVDS050BDR CAD Models
STLVDS050BDR Part Data Attributes
|
STLVDS050BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS050BDR
STMicroelectronics
DUAL LINE TRANSCEIVER, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.7 ns | |
Width | 3.9 mm |
Alternate Parts for STLVDS050BDR
This table gives cross-reference parts and alternative options found for STLVDS050BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS050BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STLVDS050BD | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | STMicroelectronics | STLVDS050BDR vs STLVDS050BD |
SN65LVDS050IDR | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | STLVDS050BDR vs SN65LVDS050IDR |
SN65LVDS050D | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS050BDR vs SN65LVDS050D |
SN65LVDS050DR | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS050BDR vs SN65LVDS050DR |
SN65LVDS050DRQ1 | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-14 | Texas Instruments | STLVDS050BDR vs SN65LVDS050DRQ1 |
SN65LVDS050MDREP | LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | STLVDS050BDR vs SN65LVDS050MDREP |
PI90LVB050W | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16, SOIC-16 | Pericom Semiconductor Corporation | STLVDS050BDR vs PI90LVB050W |
SN65LVDS050DG4 | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS050BDR vs SN65LVDS050DG4 |
SN65LVDS050ID | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | STLVDS050BDR vs SN65LVDS050ID |