Part Details for STM1E-SFP02 by Maxim Integrated Products
Overview of STM1E-SFP02 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM1E-SFP02
STM1E-SFP02 CAD Models
STM1E-SFP02 Part Data Attributes:
|
STM1E-SFP02
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
STM1E-SFP02
Maxim Integrated Products
Transceiver, 155Mbps(Tx), 155Mbps(Rx), SFP Connector, Panel Mount, PACKAGE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 13.4 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 66.8 mm | |
Communication Standard | GR-1089, GR-253, ITU-T G.703, STM-1, STS-3 | |
Connection Type | SFP CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Return Loss-Min | 15 dB | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |