-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4728
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F091CCU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1621 |
|
$2.8700 | Buy Now |
DISTI #
497-15813-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1544 In Stock |
|
$3.0840 / $6.1400 | Buy Now |
DISTI #
STM32F091CCU6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32F091CCU6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9964 / $3.4097 | Buy Now |
DISTI #
31Y4728
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Bulk (Alt: 31Y4728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 212 Partner Stock |
|
$5.9100 / $6.5300 | Buy Now |
DISTI #
511-STM32F091CCU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C RoHS: Compliant | 1153 |
|
$3.0800 / $5.6000 | Buy Now |
DISTI #
V36:1790_13796395
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Americas - 1759 |
|
$3.0700 / $5.5230 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 1153 |
|
$3.7700 / $5.4900 | Buy Now |
|
Future Electronics | STM32F091xC Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.0100 | Buy Now |
DISTI #
69199977
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 1759 |
|
$3.0700 / $5.5230 | Buy Now |
DISTI #
70398980
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1560 |
|
$3.2375 / $5.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F091CCU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F091CCU6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F091CCU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091CCU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21G18A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC48 | Microchip Technology Inc | STM32F091CCU6 vs ATSAMC21G18A-MZTVAO |
ATSAMC21G18A-MU | RISC Microcontroller | Microchip Technology Inc | STM32F091CCU6 vs ATSAMC21G18A-MU |
ATSAMC21G18A-MZT | RISC Microcontroller | Microchip Technology Inc | STM32F091CCU6 vs ATSAMC21G18A-MZT |
ATSAMC21G18A-MN | RISC Microcontroller | Microchip Technology Inc | STM32F091CCU6 vs ATSAMC21G18A-MN |
STM32F091CCU7 | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CCU6 vs STM32F091CCU7 |
STM32F091CCU6TR | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CCU6 vs STM32F091CCU6TR |
STM32F091CCU7TR | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CCU6 vs STM32F091CCU7TR |