-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7085
|
Newark | Stm32F |Stmicroelectronics STM32F427AIH6TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32F427AIH6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4153 | Buy Now |
DISTI #
STM32F427AIH6TR
|
Avnet Americas | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 180MHz 169-Pin BGA Surface Mount T/R - Tape and Reel (Alt: STM32F427AIH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.2391 / $11.7225 | Buy Now |
DISTI #
511-STM32F427AIH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$11.5600 / $16.7400 | Buy Now |
DISTI #
SMC-STM32F427AIH6TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 70000 |
|
RFQ | |
DISTI #
STM32F427AIH6TR
|
Avnet Silica | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 180MHz 169-Pin BGA Surface Mount T/R (Alt: STM32F427AIH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F427AIH6TR
|
EBV Elektronik | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 180MHz 169-Pin BGA Surface Mount T/R (Alt: STM32F427AIH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F427AIH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427AIH6TR
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 130 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 169 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 266240 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F427AIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427AIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F427AIH7TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AIH6TR vs STM32F427AIH7TR |
STM32F427AIH7XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AIH6TR vs STM32F427AIH7XXX |
STM32F427AIH6XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AIH6TR vs STM32F427AIH6XXX |