-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2737
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F765IIK6 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 6496 |
|
$16.6700 | Buy Now |
DISTI #
51AC9565
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Ufbga-176, Product Range:Arm Cortex-M7 Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:2Mb, No. Of Pins:176Pins, Adc Resolution:12Bitrohs Compliant: Yes |Stmicroelectronics STM32F765IIK6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2780 |
|
$16.6700 / $22.1900 | Buy Now |
DISTI #
497-16626-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5513 In Stock |
|
$14.5327 / $20.3200 | Buy Now |
DISTI #
STM32F765IIK6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F765IIK6) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 6496 |
|
$13.6071 / $15.4840 | Buy Now |
DISTI #
51AC9565
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 176-Pin UFBGA Tray - Bulk (Alt: 51AC9565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$18.5100 / $22.1900 | Buy Now |
DISTI #
511-STM32F765IIK6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 1415 |
|
$15.2600 / $20.9300 | Buy Now |
DISTI #
V36:1790_16116096
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2347 | Americas - 1342 |
|
$14.4800 / $20.1400 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 1415 |
|
$14.9600 / $20.5100 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 4704Tray |
|
$14.9100 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$14.9100 / $15.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765IIK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765IIK6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-176 | |
Manufacturer Package Code | BGA 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 176 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA176,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 258 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F765IIK6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F765IIK6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F765IIK6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765IIK6 vs STM32F765IIK6XXX |
STM32F765IIK7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F765IIK6 vs STM32F765IIK7TR |
STM32F765IIK7 | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM | STMicroelectronics | STM32F765IIK6 vs STM32F765IIK7 |
STM32F765IIK7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765IIK6 vs STM32F765IIK7XXX |
STM32F765IIK6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F765IIK6 vs STM32F765IIK6TR |