Part Details for STP5NK80ZFP-H by STMicroelectronics
Overview of STP5NK80ZFP-H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP5NK80ZFP-H
STP5NK80ZFP-H CAD Models
STP5NK80ZFP-H Part Data Attributes
|
STP5NK80ZFP-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NK80ZFP-H
STMicroelectronics
4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 17.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP5NK80ZFP-H
This table gives cross-reference parts and alternative options found for STP5NK80ZFP-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NK80ZFP-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP5NK80ZFP-H vs STP5NK80ZFP |