-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2487
|
Newark | Schottky Rectifier, Aec-Q101, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS1H100AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33185 |
|
$0.1910 / $0.5720 | Buy Now |
DISTI #
01AM0696
|
Newark | Schottky Rectifier, 100V, 1A, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics STPS1H100AY Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
41Y5931
|
Newark | Rectifier |Stmicroelectronics STPS1H100AY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11101-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9720 In Stock |
|
$0.0809 / $0.3800 | Buy Now |
DISTI #
STPS1H100AY
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1H100AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
$0.0815 | Buy Now |
DISTI #
STPS1H100AY
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1H100AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0815 | Buy Now |
DISTI #
STPS1H100AY
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1H100AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1577 | Buy Now |
DISTI #
511-STPS1H100AY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm RoHS: Compliant | 45260 |
|
$0.0800 / $0.3800 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 45260 |
|
$0.1600 / $0.3700 | Buy Now |
|
Future Electronics | SPTS1H100A Series 1 A 100 V Surface Mount Power Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 655000Reel |
|
$0.0758 / $0.0826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1H100AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100AY
STMicroelectronics
Automotive 100 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1H100AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1H100AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS1H100A | 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1H100AY vs STPS1H100A |