-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7449
|
Newark | Diode, Rectifier Schottky, 1A Sma, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:60A Rohs Compliant: Yes |Stmicroelectronics STPS1L40A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18530 |
|
$0.1150 / $0.4260 | Buy Now |
DISTI #
497-3753-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12764 In Stock |
|
$0.0574 / $0.3700 | Buy Now |
DISTI #
STPS1L40A
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1L40A) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
DISTI #
511-STPS1L40A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 40 Volt RoHS: Compliant | 19949 |
|
$0.0570 / $0.3700 | Buy Now |
|
STMicroelectronics | 40 V, 1 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 19949 |
|
$0.1200 / $0.3600 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 330000Reel |
|
$0.0551 / $0.0612 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0567 / $0.0618 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0567 / $0.0618 | Buy Now |
|
Future Electronics | STPS1L40 Series 40 V 1 A Low Drop Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0551 / $0.0612 | Buy Now |
|
Bristol Electronics | 853 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L40A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L40A
STMicroelectronics
40 V, 1 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1L40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPM-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | STPS1L40A vs SFPM-52VL |
RA157E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | STPS1L40A vs RA157E |
FS1G-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | STPS1L40A vs FS1G-TP-HF |
SM4936A-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | STPS1L40A vs SM4936A-TP-HF |
SFPM-62V | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | STPS1L40A vs SFPM-62V |
SFPB-52VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | STPS1L40A vs SFPB-52VL |
RB160L-40TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN | ROHM Semiconductor | STPS1L40A vs RB160L-40TE25 |
STPS140U | 40 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1L40A vs STPS140U |
STPS1L40U | 40 V, 1 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS1L40A vs STPS1L40U |
SFPB-52V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | STPS1L40A vs SFPB-52V |