Part Details for STPS20L15D by Microsemi Corporation
Overview of STPS20L15D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS20L15D
STPS20L15D CAD Models
STPS20L15D Part Data Attributes
|
STPS20L15D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
STPS20L15D
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS20L15D
This table gives cross-reference parts and alternative options found for STPS20L15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-19TQ015-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STPS20L15D vs VS-19TQ015-M3 |
STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs STPS20L15DPBF |
VS-STPS20L15D-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STPS20L15D vs VS-STPS20L15D-M3 |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | STPS20L15D vs STPS20L15D |
VS-19TQ015-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS20L15D vs VS-19TQ015-N3 |
VS-STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs VS-STPS20L15DPBF |
VS-19TQ015PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS20L15D vs VS-19TQ015PBF |
MBR2515L | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | STPS20L15D vs MBR2515L |
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | STPS20L15D vs 19TQ015 |
VS-STPS20L15DPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS20L15D vs VS-STPS20L15DPBF |