-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 240 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2528
|
Newark | Rectifier Diode, 45 V, 240 A, 670 Mv, Dual Isolated Rohs Compliant: Yes |Stmicroelectronics STPS24045TV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$21.1600 / $26.6900 | Buy Now |
DISTI #
28AC3419
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS24045TV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 | Buy Now |
DISTI #
497-5399-5-ND
|
DigiKey | DIODE MOD SCHOTT 45V 120A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2068 / $24.4400 | Buy Now |
DISTI #
STPS24045TV
|
Avnet Americas | Diode Schottky 45V 240A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STPS24045TV) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 30 |
|
$16.3597 / $18.6163 | Buy Now |
DISTI #
511-STPS24045TV
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X120 Amp 45 Volt RoHS: Compliant | 669 |
|
$19.3800 / $24.9300 | Buy Now |
DISTI #
E02:0323_00042472
|
Arrow Electronics | Diode Schottky 45V 240A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2404 | Europe - 130 |
|
$16.5584 / $22.3990 | Buy Now |
DISTI #
V36:1790_06565127
|
Arrow Electronics | Diode Schottky 45V 240A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2405 | Americas - 96 |
|
$16.1600 / $21.8700 | Buy Now |
|
STMicroelectronics | 45 V, 240 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 669 |
|
$16.2100 / $24.4300 | Buy Now |
|
Future Electronics | STPS24045 Series 45 V 2 x 120 A Dual Power Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$14.9100 / $15.3300 | Buy Now |
|
Future Electronics | STPS24045 Series 45 V 2 x 120 A Dual Power Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$14.4800 / $15.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS24045TV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS24045TV
STMicroelectronics
45 V, 240 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS24045TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS24045TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS24045TV | Rectifier Diode, Schottky, 1 Phase, 2 Element, 160A, 45V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | STPS24045TV vs STPS24045TV |