Part Details for STPS30L30CTPBF by International Rectifier
Overview of STPS30L30CTPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS30L30CTPBF
STPS30L30CTPBF CAD Models
STPS30L30CTPBF Part Data Attributes
|
STPS30L30CTPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
STPS30L30CTPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS30L30CTPBF
This table gives cross-reference parts and alternative options found for STPS30L30CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL3030CT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | STPS30L30CTPBF vs SBL3030CT |
STPS30L30CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | STPS30L30CTPBF vs STPS30L30CT |
STPS30L30CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | STPS30L30CTPBF vs STPS30L30CT |
SBL3030CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 30V; IAV Max (A): 30A; VFM Max (V): 0.6V; @ IF (A): 30A; IFSM Max (A): 250A; IR Max (uA): 1000uA; @VR (V): 30V; Package: TO-220AB | Galaxy Microelectronics | STPS30L30CTPBF vs SBL3030CT |
STPS30L30CT | 30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier | STMicroelectronics | STPS30L30CTPBF vs STPS30L30CT |