-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 7 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7452
|
Newark | Diode, Rectifier Schottky, 7.5A To220, Repetitive Peak Reverse Voltage:45V, Average Forward Current:7.5A, Diode Configuration:Single, Diode Case Style:To-220Fpac, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS745FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$0.3410 / $0.9160 | Buy Now |
DISTI #
497-16208-5-ND
|
DigiKey | DIODE SCHOTT 45V 7.5A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
103 In Stock |
|
$0.3216 / $0.6000 | Buy Now |
DISTI #
STPS745FP
|
Avnet Americas | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STPS745FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2596 / $0.2708 | Buy Now |
DISTI #
511-STPS745FP
|
Mouser Electronics | Schottky Diodes & Rectifiers 7.5 Amp 45 Volt RoHS: Compliant | 104 |
|
$0.3030 / $0.5900 | Buy Now |
DISTI #
E02:0323_00209509
|
Arrow Electronics | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2328 | Europe - 1900 |
|
$0.2097 / $0.2138 | Buy Now |
DISTI #
V79:2366_17777426
|
Arrow Electronics | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1046 | Americas - 132 |
|
$0.2801 / $0.4120 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 604 |
|
$0.4600 / $0.7100 | Buy Now |
|
Future Electronics | Single Low Voltage Power 7.5 A 0.57 V Schottky Rectifier Flange Mount-TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1980Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | Single Low Voltage Power 7.5 A 0.57 V Schottky Rectifier Flange Mount-TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | Single Low Voltage Power 7.5 A 0.57 V Schottky Rectifier Flange Mount-TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS745FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS745FP
STMicroelectronics
45 V, 7 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS745FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS745FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF745C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | STPS745FP vs MBRF745C0G |
MBRF745HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | STPS745FP vs MBRF745HC0 |
MBRF7H45-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | STPS745FP vs MBRF7H45-E3/45 |
MBRF745HC0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | STPS745FP vs MBRF745HC0G |
MBRF745HE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | STPS745FP vs MBRF745HE3/45 |
MBRF74500TUC | Rectifier Diode, | Fagor Electrónica | STPS745FP vs MBRF74500TUC |
MBRF745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | STPS745FP vs MBRF745 |
MBRF745-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Vishay Intertechnologies | STPS745FP vs MBRF745-E3/45 |
MBRF745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Vishay Semiconductors | STPS745FP vs MBRF745 |
MBRF7H45HE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | STPS745FP vs MBRF7H45HE3/45 |