Part Details for STR/NLH/31/240 by Oxley Group Ltd
Overview of STR/NLH/31/240 by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STR/NLH/31/240
STR/NLH/31/240 CAD Models
STR/NLH/31/240 Part Data Attributes:
|
STR/NLH/31/240
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
STR/NLH/31/240
Oxley Group Ltd
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 31 mm | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 80 deg |