-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6128
|
Newark | Motor Controller, -40 To 150 Deg C Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0602QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3000 / $6.8200 | Buy Now |
DISTI #
24AJ6025
|
Newark | Motion Control & Automation Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0602QTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
497-STSPIN32F0602QTRCT-ND
|
DigiKey | DISCRETE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1198 In Stock |
|
$2.4364 / $5.0100 | Buy Now |
DISTI #
STSPIN32F0602QTR
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R - Tape and Reel (Alt: STSPIN32F0602QTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4404 / $2.7769 | Buy Now |
DISTI #
511-STSPIN32F0602QTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V three-phase controller with MCU RoHS: Compliant | 0 |
|
$2.7100 / $5.2500 | Order Now |
|
STMicroelectronics | 600V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2100 / $5.1500 | Buy Now |
|
Future Electronics | 600 V three-phase controller with MCU RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
STSPIN32F0602QTR
|
Avnet Silica | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R (Alt: STSPIN32F0602QTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STSPIN32F0602QTR
|
EBV Elektronik | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN T/R (Alt: STSPIN32F0602QTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0602QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0602QTR
STMicroelectronics
600V three-phase controller with MCU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |