-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 15 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3755
|
Newark | Rectifier Diode, Single, 600 V, 15 A, 2.9 V, 50 Ns, 30 A Rohs Compliant: Yes |Stmicroelectronics STTH15R06D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1654 |
|
$0.9910 / $2.0700 | Buy Now |
DISTI #
57P2323
|
Newark | Fast Recovery Diode, 15A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:2.9V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STTH15R06D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 | Buy Now |
DISTI #
497-5408-5-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7362 / $1.7500 | Buy Now |
DISTI #
STTH15R06D
|
Avnet Americas | Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 50 ns, 150 A, TO-220AC, 2 Pins - Rail/Tube (Alt: STTH15R06D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7687 / $0.8747 | Buy Now |
DISTI #
511-STTH15R06D
|
Mouser Electronics | Rectifiers 15 Amp 600 Volt RoHS: Compliant | 3191 |
|
$0.7360 / $1.7900 | Buy Now |
|
STMicroelectronics | 600 V, 15 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3191 |
|
$0.9900 / $1.7500 | Buy Now |
|
Future Electronics | DO 220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 / $0.9100 | Buy Now |
|
Future Electronics | DO 220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 / $0.9100 | Buy Now |
|
Future Electronics | DO 220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7550 / $0.8850 | Buy Now |
|
Future Electronics | DO 220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH15R06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15R06D
STMicroelectronics
600 V, 15 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH15R06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH15R06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETH06HN3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STTH15R06D vs VS-15ETH06HN3 |
VS-ETX1506-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STTH15R06D vs VS-ETX1506-M3 |
VS-15ETH06-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STTH15R06D vs VS-15ETH06-M3 |
VS-15ETH06PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STTH15R06D vs VS-15ETH06PBF |