Part Details for STW20NM50FD by STMicroelectronics
Overview of STW20NM50FD by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for STW20NM50FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3817
|
Newark | Mosfet Transistor, N Channel, 20 A, 500 V, 250 Mohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STW20NM50FD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1270 |
|
$4.0800 / $8.5500 | Buy Now |
DISTI #
497-2717-5-ND
|
DigiKey | MOSFET N-CH 500V 20A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0737 / $7.6600 | Buy Now |
DISTI #
STW20NM50FD
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW20NM50FD) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.1609 / $4.7348 | Buy Now |
DISTI #
511-STW20NM50FD
|
Mouser Electronics | MOSFET N-Ch 500 Volt 20 Amp RoHS: Compliant | 722 |
|
$4.3400 / $7.6600 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 60Tube |
|
$4.0000 / $4.4500 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.0000 / $4.4000 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.0000 / $4.4000 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Flange Mount FDmesh Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.0000 / $4.4500 | Buy Now |
|
Quest Components | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | 1 |
|
$11.1375 | Buy Now |
DISTI #
STW20NM50FD
|
TME | Transistor: N-MOSFET, FDmesh™, unipolar, 500V, 14A, 214W, TO247 Min Qty: 1 | 0 |
|
$2.5700 / $3.5800 | RFQ |
Part Details for STW20NM50FD
STW20NM50FD CAD Models
STW20NM50FD Part Data Attributes:
|
STW20NM50FD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW20NM50FD
STMicroelectronics
N-Channel 500V - 0.22Ohm - 20A - TO-247 FDmesh(TM) POWER MOSFET (with FAST DIODE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STW20NM50FD
This table gives cross-reference parts and alternative options found for STW20NM50FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW20NM50FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW20NM50 | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | STW20NM50FD vs STW20NM50 |