Part Details for SV06YSVO by Sanken Electric Co Ltd
Overview of SV06YSVO by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SV06YSVO
SV06YSVO CAD Models
SV06YSVO Part Data Attributes
|
SV06YSVO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SV06YSVO
Sanken Electric Co Ltd
Stabistor Diode, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL FLAMMABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SV06YSVO
This table gives cross-reference parts and alternative options found for SV06YSVO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV06YSVO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV06YSV4 | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV06YSVO vs SV06YSV4 |
SV06YS | Stabistor Diode, 4.95V V(FM), Silicon, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | SV06YSVO vs SV06YS |
SV06YSW | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV06YSVO vs SV06YSW |
SV06YS | Stabistor Diode, | Allegro MicroSystems LLC | SV06YSVO vs SV06YS |