Part Details for SV1250S07B by SEI Stackpole Electronics Inc
Overview of SV1250S07B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV1250S07B
SV1250S07B CAD Models
SV1250S07B Part Data Attributes:
|
SV1250S07B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV1250S07B
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for SV1250S07B
This table gives cross-reference parts and alternative options found for SV1250S07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1250S07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS10 | RESISTOR, VOLTAGE DEPENDENT, 330V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | SV1250S07B vs V250LS10 |
B72210S0251K101 | Varistor, 320V, 38J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SV1250S07B vs B72210S0251K101 |
VF10M10391JHB | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250S07B vs VF10M10391JHB |
CV+1250S07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250S07B vs CV+1250S07A |
D62ZOV251RA55 | RESISTOR, VOLTAGE DEPENDENT, 330V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | SV1250S07B vs D62ZOV251RA55 |
TNR12G391K | RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SV1250S07B vs TNR12G391K |
VF10M10391KET | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250S07B vs VF10M10391KET |
CV+1250M07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250S07B vs CV+1250M07A |
CV+1250M07R | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250S07B vs CV+1250M07R |
CV+1250L07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250S07B vs CV+1250L07A |