Part Details for SVC241D-20ABK1 by Samwha Electronics
Overview of SVC241D-20ABK1 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC241D-20ABK1
SVC241D-20ABK1 CAD Models
SVC241D-20ABK1 Part Data Attributes:
|
SVC241D-20ABK1
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC241D-20ABK1
Samwha Electronics
Varistor, 200V, 80J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for SVC241D-20ABK1
This table gives cross-reference parts and alternative options found for SVC241D-20ABK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC241D-20ABK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV14H241K2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC241D-20ABK1 vs ROV14H241K2 |
ROV14H241K-S | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 84 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SVC241D-20ABK1 vs ROV14H241K-S |
V150LA20CX360 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | SVC241D-20ABK1 vs V150LA20CX360 |
VF14P10241KEA | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | SVC241D-20ABK1 vs VF14P10241KEA |
V150LA20APX2855 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SVC241D-20ABK1 vs V150LA20APX2855 |
B72207-S151-K101 | Varistor, 200V, 11J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SVC241D-20ABK1 vs B72207-S151-K101 |
Q69X3038 | Varistor, 125V, 7.6J, Through Hole Mount, | TDK Corporation | SVC241D-20ABK1 vs Q69X3038 |
VE17P00151JER | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | SVC241D-20ABK1 vs VE17P00151JER |
V150LA1 | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | SVC241D-20ABK1 vs V150LA1 |
V150LS10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | SVC241D-20ABK1 vs V150LS10A |