Part Details for SVO3YSV by World Products Inc
Overview of SVO3YSV by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SVO3YSV
SVO3YSV CAD Models
SVO3YSV Part Data Attributes
|
SVO3YSV
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SVO3YSV
World Products Inc
Stabistor Diode, 2.55V V(FM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.55 V | |
Forward Voltage-Min (VF) | 2.05 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SVO3YSV
This table gives cross-reference parts and alternative options found for SVO3YSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVO3YSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVO3YSV1 | Stabistor Diode, 2.55V V(FM), Silicon | World Products Inc | SVO3YSV vs SVO3YSV1 |
SVO3YS | Stabistor Diode, 2.55V V(FM), Silicon, PLASTIC PACKAGE-2 | World Products Inc | SVO3YSV vs SVO3YS |