-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SWPA6045S101MTCT-ND
|
DigiKey | FIXED IND 100UH 800MA 563MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1599 In Stock |
|
$0.3535 / $0.8200 | Buy Now |
|
Chip1Cloud | FIXED IND 100UH 800MA 563MOHM SM | 3610 |
|
RFQ | |
|
LCSC | 800mA 100uH 20% 1A SMD6x6mm Power Inductors ROHS | 19640 |
|
$0.0333 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWPA6045S101MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA6045S101MT
Sunlord
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.563 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SWPA6045S101MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWPA6045S101MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS00606045101ML1 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | Pulse Electronics Corporation | SWPA6045S101MT vs AWVS00606045101ML1 |
SDCH1V6045-101M-R | General Purpose Inductor, 100uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Eaton Corporation | SWPA6045S101MT vs SDCH1V6045-101M-R |