Part Details for SWR03JBEW7500 by Viking Tech Corp
Overview of SWR03JBEW7500 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR03JBEW7500
SWR03JBEW7500 CAD Models
SWR03JBEW7500 Part Data Attributes:
|
SWR03JBEW7500
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR03JBEW7500
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SWR03JBEW7500
This table gives cross-reference parts and alternative options found for SWR03JBEW7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR03JBEW7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603JJ750R | RES,SMT,THICK FILM,750 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SWR03JBEW7500 vs NMCR0603JJ750R |
9C06031A7500JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SWR03JBEW7500 vs 9C06031A7500JKPF3 |
HQ03WGJ0751T5E | Fixed Resistor, 0.0625W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SWR03JBEW7500 vs HQ03WGJ0751T5E |
RC0603J751-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SWR03JBEW7500 vs RC0603J751-07-T70 |
HQ03SAJ0751TEE | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SWR03JBEW7500 vs HQ03SAJ0751TEE |
HQ03WGJ0751T4E | Fixed Resistor, 0.0625W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SWR03JBEW7500 vs HQ03WGJ0751T4E |
232270211751L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SWR03JBEW7500 vs 232270211751L |
RCM1608J751AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SWR03JBEW7500 vs RCM1608J751AS |
RMNW16K751JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SWR03JBEW7500 vs RMNW16K751JTP |
AR0603JR-07750RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SWR03JBEW7500 vs AR0603JR-07750RL |