-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.33mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5245
|
Newark | Contact, Xa Series, Socket, 28 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXA-001T-P0.6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0070 | Buy Now |
DISTI #
64X7110
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Xa Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Xa Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXA-001T-P0.6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 515347 |
|
$0.0130 | Buy Now |
DISTI #
455-1904-1-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1652518 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
|
Future Electronics | XA Series 22-28 AWG Wire Gauge Tin Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0144 / $0.0160 | Buy Now |
DISTI #
JSTSXA-001T-P0.6.PL
|
Heilind Electronics | SXA-001T-P0.6 LOOSE PIECE | Americas - 12186 in Stock |
|
$0.0195 / $0.0250 | Buy Now |
DISTI #
JSTSXA-001T-P0.6
|
Heilind Electronics | TERMINAL 28-22 GA TERMINAL 28-22 GA | Americas - 42000 in Stock474000 On Order |
|
$0.0146 / $0.0187 | Buy Now |
|
Bristol Electronics | 1447 |
|
RFQ | ||
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 15123 |
|
$0.0131 / $0.0404 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 2816 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 613700 |
|
$0.0360 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXA-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXA-001T-P0.6
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.114 inch | |
Terminal Type | CRIMP | |
Used With | XA CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |