Part Details for SY050M2700B7F-1840 by YAGEO Corporation
Overview of SY050M2700B7F-1840 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY050M2700B7F-1840
SY050M2700B7F-1840 CAD Models
SY050M2700B7F-1840 Part Data Attributes
|
SY050M2700B7F-1840
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M2700B7F-1840
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 1.35 mA | |
Length | 40 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3333 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M2700B7F-1840
This table gives cross-reference parts and alternative options found for SY050M2700B7F-1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M2700B7F-1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXG2700MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXG2700MEFCKC18X40 |
50YXG2700MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXG2700MEFCGC18X40 |
50YXH2700MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXH2700MEFCKC18X40 |
50YXG2700MCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXG2700MCE18X40 |
EKY-500EFM272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY050M2700B7F-1840 vs EKY-500EFM272MM40S |
50YXG2700MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXG2700MEFCRK18X40 |
50YXH2700MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXH2700MEFCCC18X40 |
50YXH2700MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXH2700MCC18X40 |
EKY-500ERC272MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY050M2700B7F-1840 vs EKY-500ERC272MM40S |
50YXG2700MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY050M2700B7F-1840 vs 50YXG2700MEFCCC18X40 |