Part Details for SY100E101JC by Microchip Technology Inc
Overview of SY100E101JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SY100E101JC
SY100E101JC CAD Models
SY100E101JC Part Data Attributes:
|
SY100E101JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E101JC
Microchip Technology Inc
OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E101JC
This table gives cross-reference parts and alternative options found for SY100E101JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E101JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E101FNG | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E101JC vs MC100E101FNG |
MC100E101FNR2 | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E101JC vs MC100E101FNR2 |
MC100E101FN | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E101JC vs MC100E101FN |
SY100E101JCTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 | Microchip Technology Inc | SY100E101JC vs SY100E101JCTR |
SY100E101JY | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28 | Microchip Technology Inc | SY100E101JC vs SY100E101JY |
SY100E101JC | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E101JC vs SY100E101JC |
MC100E101FNR2 | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E101JC vs MC100E101FNR2 |
SY100E101JYTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E101JC vs SY100E101JYTR |