SY100E136JCTR
Description: Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28

Overview of SY100E136JCTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SY100E136JCTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100E136JCTR by Micrel Inc

SY100E136JCTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
PLASTIC, LCC-28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
100E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
550000000 Hz
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
170 mA
Propagation Delay (tpd)
1.45 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
11.48 mm
fmax-Min
550 MHz
Want to compare parts?
  1. SY100E136JCTR
    Micrel Inc
    Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for SY100E136JCTR

This table gives cross-reference parts and alternative options found for SY100E136JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E136JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100E136JC Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100E136JCTR vs SY100E136JC
SY100E136JC Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100E136JCTR vs SY100E136JC
SY100E136JZTR Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100E136JCTR vs SY100E136JZTR
MC100E136FN 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E136JCTR vs MC100E136FN
SY100E136JZTR Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100E136JCTR vs SY100E136JZTR
SY100E136JCTR Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100E136JCTR vs SY100E136JCTR
Part Number Description Manufacturer Compare
SY100E136JZ 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28 Microchip Technology Inc SY100E136JCTR vs SY100E136JZ
SY10E136JZ 10E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28 Microchip Technology Inc SY100E136JCTR vs SY10E136JZ
MC10E136FNR2 10E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 onsemi SY100E136JCTR vs MC10E136FNR2
MC10E136FN 10E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100E136JCTR vs MC10E136FN
MC10E136FNR2G ECL 6-Bit Universal Up/Down Counter, 28 LEAD PLCC, 500-REEL onsemi SY100E136JCTR vs MC10E136FNR2G
SY10E136JC Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100E136JCTR vs SY10E136JC
MC100E136FN 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 onsemi SY100E136JCTR vs MC100E136FN
SY100E136JZTR Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100E136JCTR vs SY100E136JZTR
SY100E136JZTR Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100E136JCTR vs SY100E136JZTR
SY10E136JC Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100E136JCTR vs SY10E136JC

Related Parts for SY100E136JCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100E136JCTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100E136JCTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100E136JCTR would you like to use for your alert(s)?
  • Please alert me when SY100E136JCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100E136JCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100E136JCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100E136JCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100E136JCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100E136JCTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: