Part Details for SY100EL16VFKITR by Microchip Technology Inc
Overview of SY100EL16VFKITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL16VFKITR
SY100EL16VFKITR CAD Models
SY100EL16VFKITR Part Data Attributes
|
SY100EL16VFKITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VFKITR
Microchip Technology Inc
Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY100EL16VFKITR
This table gives cross-reference parts and alternative options found for SY100EL16VFKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VFKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VOKG-TR | Line Receiver, 1 Func, 1 Rcvr, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VOKG-TR |
SY100EL16VCZG | LINE RECEIVER, PDSO16 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VCZG |
SY100EL16VBZITR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VFKITR vs SY100EL16VBZITR |
SY100EL16VEZG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VEZG-TR |
SY100EL16VBZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VBZI |
SY100EL16VDKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VDKCTR |
SY100EL16VDKG-TR | LINE RECEIVER, PDSO10 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VDKG-TR |
SY100EL16VDKC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO10, 3 MM, SOIC-10 | Micrel Inc | SY100EL16VFKITR vs SY100EL16VDKC |
SY100EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VZI |
SY100EL16VSZC | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VFKITR vs SY100EL16VSZC |