Part Details for SY100EL33LZCTR by Microchip Technology Inc
Overview of SY100EL33LZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL33LZCTR
SY100EL33LZCTR CAD Models
SY100EL33LZCTR Part Data Attributes
|
SY100EL33LZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL33LZCTR
Microchip Technology Inc
Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.76 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.25 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for SY100EL33LZCTR
This table gives cross-reference parts and alternative options found for SY100EL33LZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL33LZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL33LZG-TR | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY100EL33LZCTR vs SY100EL33LZG-TR |
SY100EL33LZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL33LZCTR vs SY100EL33LZITR |
SY100EL33LZCTR | Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 | Micrel Inc | SY100EL33LZCTR vs SY100EL33LZCTR |
SY100EL33LZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL33LZCTR vs SY100EL33LZI |
SY100EL33LZGTR | 100EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL33LZCTR vs SY100EL33LZGTR |
SY100EL33LZG | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY100EL33LZCTR vs SY100EL33LZG |
SY100EL33LZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33LZCTR vs SY100EL33LZITR |