Part Details for SY100H606JCTR by Microchip Technology Inc
Overview of SY100H606JCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100H606JCTR
SY100H606JCTR CAD Models
SY100H606JCTR Part Data Attributes:
|
SY100H606JCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H606JCTR
Microchip Technology Inc
TTL/CMOS to PECL Translator, 6 Func, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Latch or Register | REGISTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100H606JCTR
This table gives cross-reference parts and alternative options found for SY100H606JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H606JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100H606JZ-TR | TTL/CMOS to PECL Translator, 6 Func, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H606JCTR vs SY100H606JZ-TR |
SY100H606JZTR | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H606JCTR vs SY100H606JZTR |
SY100H606JZ-TR | TTL/CMOS to PECL Translator, 6 Func, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100H606JCTR vs SY100H606JZ-TR |