Part Details for SY100S318FC-TR by Microchip Technology Inc
Overview of SY100S318FC-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S318FC-TR
SY100S318FC-TR CAD Models
SY100S318FC-TR Part Data Attributes
|
SY100S318FC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S318FC-TR
Microchip Technology Inc
OR-AND/OR-AND-INVERT GATE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERPACK-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-GQFP-F24 | |
Length | 9.78 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.78 mm |