Part Details for SY100S318FC by Micrel Inc
Overview of SY100S318FC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S318FC
SY100S318FC CAD Models
SY100S318FC Part Data Attributes
|
SY100S318FC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S318FC
Micrel Inc
OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.29 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.78 mm |
Alternate Parts for SY100S318FC
This table gives cross-reference parts and alternative options found for SY100S318FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S318FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100118Y | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, CQFP24 | YAGEO Corporation | SY100S318FC vs 100118Y |
F100118FC | OR-AND/OR-AND-Invert Gate, ECL100K, CQFP24, | Fairchild Semiconductor Corporation | SY100S318FC vs F100118FC |
100118FCQR | 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CQFP24, CERPACK-24 | Texas Instruments | SY100S318FC vs 100118FCQR |
100118FCQR | IC 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | SY100S318FC vs 100118FCQR |
100118FC | IC 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | SY100S318FC vs 100118FC |