Part Details for SY100S318JC-TR by Microchip Technology Inc
Overview of SY100S318JC-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S318JC-TR
SY100S318JC-TR CAD Models
SY100S318JC-TR Part Data Attributes
|
SY100S318JC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S318JC-TR
Microchip Technology Inc
100S SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100S318JC-TR
This table gives cross-reference parts and alternative options found for SY100S318JC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S318JC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S318JC | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S318JC-TR vs SY100S318JC |
SY100S318JZTR | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S318JC-TR vs SY100S318JZTR |
SY100S318JZTR | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S318JC-TR vs SY100S318JZTR |
SY100S318JC | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S318JC-TR vs SY100S318JC |