Part Details for SY10EL33ZITR by Microchip Technology Inc
Overview of SY10EL33ZITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SY10EL33ZITR
SY10EL33ZITR CAD Models
SY10EL33ZITR Part Data Attributes
|
SY10EL33ZITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL33ZITR
Microchip Technology Inc
Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.77 ns | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for SY10EL33ZITR
This table gives cross-reference parts and alternative options found for SY10EL33ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL33ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL33D | 10EL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EL33ZITR vs MC10EL33D |
SY10EL33LZCTR | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8 | Microchip Technology Inc | SY10EL33ZITR vs SY10EL33LZCTR |
SY10EL33ZCTR | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8 | Microchip Technology Inc | SY10EL33ZITR vs SY10EL33ZCTR |
SY10EL33ZGTR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL33ZITR vs SY10EL33ZGTR |
SY10EL33ZG | 10EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY10EL33ZITR vs SY10EL33ZG |