Part Details for SY10H603JCTR by Microchip Technology Inc
Overview of SY10H603JCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10H603JCTR
SY10H603JCTR CAD Models
SY10H603JCTR Part Data Attributes:
|
SY10H603JCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10H603JCTR
Microchip Technology Inc
ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY10H603JCTR
This table gives cross-reference parts and alternative options found for SY10H603JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10H603JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10H603JC | ECL to TTL Translator, 9 Func, True Output, BIPolar, PQCC28 | Microchip Technology Inc | SY10H603JCTR vs SY10H603JC |
11054392 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD171/MOTOD171-2-105.pdf | Transferred | SY10H603JCTR vs 11054392 |
SY10H603 | ECL to TTL Translator, 9 Func, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY10H603JCTR vs | |
8.85 | 2141108 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD171/MOTOD171-2-105.pdf | SY10H603JCTR vs 8.85 |
Motorola Mobility LLC | SY10H603JCTR | SY10H603 | SY10H603JCTR vs Motorola Mobility LLC |
Obsolete | 1045165 | 2260 | SY10H603JCTR vs Obsolete |