Part Details for SY232A-6X1159UL+U622 by APEM Inc
Overview of SY232A-6X1159UL+U622 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY232A-6X1159UL+U622
SY232A-6X1159UL+U622 CAD Models
SY232A-6X1159UL+U622 Part Data Attributes
|
SY232A-6X1159UL+U622
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SY232A-6X1159UL+U622
APEM Inc
Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 8.2 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SY232A-6X1159UL+U622
This table gives cross-reference parts and alternative options found for SY232A-6X1159UL+U622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY232A-6X1159UL+U622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW237AD-6UL+U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SW237AD-6UL+U622 |
SY232AD-6X1159ULU622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | SY232A-6X1159UL+U622 vs SY232AD-6X1159ULU622U4602 |
SW032AD-6ULU622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SW032AD-6ULU622U4602 |
SY232AD-6X1159U622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | SY232A-6X1159UL+U622 vs SY232AD-6X1159U622U4602 |
SY237A-6ULU622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | SY232A-6X1159UL+U622 vs SY237A-6ULU622U4602 |
SWW232AD-6U622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SWW232AD-6U622U4602 |
SW232AD-6+U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SW232AD-6+U622 |
SW237AD-6X601U622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SW237AD-6X601U622U4602 |
SWW232AD-6X1159+U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SWW232AD-6X1159+U622 |
SW232A-6ULU622U4602 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | SY232A-6X1159UL+U622 vs SW232A-6ULU622U4602 |