Part Details for SY55852UKCTR by Micrel Inc
Overview of SY55852UKCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY55852UKCTR
SY55852UKCTR CAD Models
SY55852UKCTR Part Data Attributes:
|
SY55852UKCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY55852UKCTR
Micrel Inc
D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 55852 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY55852UKCTR
This table gives cross-reference parts and alternative options found for SY55852UKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY55852UKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY55852UKGTR | 55852 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY55852UKCTR vs SY55852UKGTR |
SY55852UKI | D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Micrel Inc | SY55852UKCTR vs SY55852UKI |
SY55852UKCTR | D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | SY55852UKCTR vs SY55852UKCTR |
SY55852UKITR | D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | SY55852UKCTR vs SY55852UKITR |
SY55852UKITR | D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Micrel Inc | SY55852UKCTR vs SY55852UKITR |
SY55852UKG | 55852 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10 | Microchip Technology Inc | SY55852UKCTR vs SY55852UKG |
SY55852UKGTR | 55852 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY55852UKCTR vs SY55852UKGTR |