Part Details for SY88303BLEY by Microchip Technology Inc
Overview of SY88303BLEY by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SY88303BLEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4729
|
Newark | 3.3V 155-3200 Mbps Cml Post Amp 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY88303BLEY Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
998-SY88303BLEY
|
Mouser Electronics | Limiting Amplifiers 3.3V 155-3200 Mbps CML Post Amp RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6100 / $8.1800 | Buy Now | |
|
NAC | 3.3V 155-3200 Mbps CML Post Amp - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.8900 / $7.1000 | Buy Now |
|
Master Electronics | 0 |
|
$5.6100 / $8.1800 | Buy Now |
Part Details for SY88303BLEY
SY88303BLEY CAD Models
SY88303BLEY Part Data Attributes:
|
SY88303BLEY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88303BLEY
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY88303BLEY
This table gives cross-reference parts and alternative options found for SY88303BLEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88303BLEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88933VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88303BLEY vs SY88933VKCTR |
SY88713VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88303BLEY vs SY88713VKG |
SY88893VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88303BLEY vs SY88893VKGTR |
SY88713VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88303BLEY vs SY88713VKC |
SY88147DLKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88303BLEY vs SY88147DLKG-TR |
SY88803VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88303BLEY vs SY88803VKCTR |
SY88803VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88303BLEY vs SY88803VKG |
SY88933VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88303BLEY vs SY88933VKI |
SY88923AVKEG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88303BLEY vs SY88923AVKEG |
SY88303BLEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88303BLEY vs SY88303BLEYTR |