Part Details for SY88343BLMGTR by Microchip Technology Inc
Overview of SY88343BLMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88343BLMGTR
SY88343BLMGTR CAD Models
SY88343BLMGTR Part Data Attributes
|
SY88343BLMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88343BLMGTR
Microchip Technology Inc
Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.062 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88343BLMGTR
This table gives cross-reference parts and alternative options found for SY88343BLMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88343BLMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET4201PARGTRG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | SY88343BLMGTR vs ONET4201PARGTRG4 |
M02040 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | MACOM | SY88343BLMGTR vs M02040 |
MAX3748HETE+ | Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | SY88343BLMGTR vs MAX3748HETE+ |
SY88289ALMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88343BLMGTR vs SY88289ALMG |
ONET3301PARGTR | 155 MBPS TO 3.3 GBPS Limiting Amplifier 16-QFN -40 to 85 | Texas Instruments | SY88343BLMGTR vs ONET3301PARGTR |
SY88345BLMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88343BLMGTR vs SY88345BLMGTR |
M02050-14G | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | MACOM | SY88343BLMGTR vs M02050-14G |
SY88289ALMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88343BLMGTR vs SY88289ALMG |
ONET9901PARGPG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QFN-20 | Texas Instruments | SY88343BLMGTR vs ONET9901PARGPG4 |
MAX3748HETE#TG16 | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | SY88343BLMGTR vs MAX3748HETE#TG16 |