-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6306
|
Newark | Tvs Diode, 1.5Kw, 33.3V, Unidir, Smc, Product Range:Sz1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33.3V, Clamping Voltage Max:53.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SZ1.5SMC39AT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.2570 | Buy Now |
DISTI #
F11494CT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC SMC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4407 In Stock |
|
$0.2898 / $0.8800 | Buy Now |
DISTI #
863-SZ1.5SMC39AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 39V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant | 2863 |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
79926596
|
Verical | Diode TVS Single Uni-Dir 33.3V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 195 Package Multiple: 1 | Americas - 900 |
|
$0.3883 / $0.4197 | Buy Now |
DISTI #
SZ1.5SMC39AT3G
|
TTI | ESD Suppressors / TVS Diodes 39V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.3030 / $0.3400 | Buy Now |
DISTI #
SZ1.5SMC39AT3G-LF
|
TME | Diode: TVS, 1.5kW, 39V, 28A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3150 / $0.8010 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 53.9V DO214AB (SMC) SMT | 93 |
|
$0.6606 / $0.7597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1.5SMC39AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC39AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |