Part Details for SZ1SMB5938BT3G by onsemi
Overview of SZ1SMB5938BT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5938BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8001
|
Newark | Zener Diode, 36V, 3W, Smb, Zener Voltage Nom:36V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5938BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
SZ1SMB5938BT3GOSCT-ND
|
DigiKey | DIODE ZENER 36V 3W SMB Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5626 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5938BT3G
|
Avnet Americas | Diode Zener Single 36V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5938BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5938BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W 36V SPCL RoHS: Compliant | 26743 |
|
$0.2670 / $0.7900 | Buy Now |
|
Future Electronics | Zener Diode Single 36V 5% 38Ohm 3000mW Automotive 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 7500Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
77258705
|
Verical | Diode Zener Single 36V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 5000 |
|
$0.4786 | Buy Now |
|
Quest Components | ZENER DIODE, 36V V(Z), 5%, 0.55W, SILICON, UNIDIRECTIONAL | 669 |
|
$0.2730 / $0.5850 | Buy Now |
DISTI #
SZ1SMB5938BT3G
|
Avnet Asia | Diode Zener Single 36V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5938BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.2455 / $0.2746 | Buy Now |
DISTI #
SZ1SMB5938BT3G
|
Avnet Silica | Diode Zener Single 36V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5938BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 36V 3W SMB | 11800 |
|
RFQ |
Part Details for SZ1SMB5938BT3G
SZ1SMB5938BT3G CAD Models
SZ1SMB5938BT3G Part Data Attributes
|
SZ1SMB5938BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5938BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 36 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 38 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.4 mA |
Alternate Parts for SZ1SMB5938BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5938BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5938BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5938B-T3 | Zener Diode | Won-Top Electronics Co Ltd | SZ1SMB5938BT3G vs 1SMB5938B-T3 |
1SMB5938R4 | Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938R4 |
1SMB5938R5 | Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938R5 |
1SMB5938H | Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938H |
3SMBJ5938B | Zener Diode, 36V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SZ1SMB5938BT3G vs 3SMBJ5938B |
1SMB5938M4 | Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938M4 |
1SMB5938HM4 | Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938HM4 |
1SMB5938HM4G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5938BT3G vs 1SMB5938HM4G |
3SMBJ5938B-TPX01 | Zener Diode, | Micro Commercial Components | SZ1SMB5938BT3G vs 3SMBJ5938B-TPX01 |
SMBZ5938B-E3/5B | DIODE 36 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SZ1SMB5938BT3G vs SMBZ5938B-E3/5B |