Part Details for SZ25B11SMSS by Solid State Devices Inc (SSDI)
Overview of SZ25B11SMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ25B11SMSS
SZ25B11SMSS CAD Models
SZ25B11SMSS Part Data Attributes
|
SZ25B11SMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ25B11SMSS
Solid State Devices Inc (SSDI)
Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-GELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ25B11SMSS
This table gives cross-reference parts and alternative options found for SZ25B11SMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ25B11SMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV79C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | SZ25B11SMSS vs BZV79C11 |
BZT52C11Q-13-F | Zener Diode, 11V V(Z), 5.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZ25B11SMSS vs BZT52C11Q-13-F |
BZV55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | SZ25B11SMSS vs BZV55C11 |
BZV79C11L0L0G | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AC, MELF-2 | Taiwan Semiconductor | SZ25B11SMSS vs BZV79C11L0L0G |
SZ25B11SMTX | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZ25B11SMSS vs SZ25B11SMTX |
BZV55-C11112 | DIODE 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | SZ25B11SMSS vs BZV55-C11112 |
SZ25B11SM | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZ25B11SMSS vs SZ25B11SM |
BZV79C11L1G | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AC, MELF-2 | Taiwan Semiconductor | SZ25B11SMSS vs BZV79C11L1G |
TZMC11 | Zener Diode, 11V V(Z), 5.455%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | SZ25B11SMSS vs TZMC11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZ25B11SMSS vs BZV55C11 |