Part Details for SZMM5Z39VT1G by onsemi
Overview of SZMM5Z39VT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMM5Z39VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0435
|
Newark | Zen Sod523 Low Iz Reg 0.5W 39V/ Reel |Onsemi SZMM5Z39VT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
SZMM5Z39VT1G
|
Avnet Americas | Diode Zener Single 39V 0.5W 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z39VT1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0417 | Buy Now |
DISTI #
863-SZMM5Z39VT1G
|
Mouser Electronics | Zener Diodes ZEN SOD523 LOW IZ REG 0.5W 39V RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
Part Details for SZMM5Z39VT1G
SZMM5Z39VT1G CAD Models
SZMM5Z39VT1G Part Data Attributes
|
SZMM5Z39VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z39VT1G
onsemi
DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |
Alternate Parts for SZMM5Z39VT1G
This table gives cross-reference parts and alternative options found for SZMM5Z39VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM5Z39VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABZT52C39-HF | Zener Diode, | Comchip Technology Corporation Ltd | SZMM5Z39VT1G vs ABZT52C39-HF |
BZT52C39S | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | SZMM5Z39VT1G vs BZT52C39S |