-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5200
|
Newark | Zener Diode, Aec-Q101, 3.3V, 0.5W, Sod123, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Seriesrohs Compliant: Yes |Onsemi SZMMSZ3V3T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11514 |
|
$0.0830 / $0.3620 | Buy Now |
DISTI #
76T7685
|
Newark | Zen Sod123 Reg 0.5W Spcl/ Reel |Onsemi SZMMSZ3V3T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8300 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ3V3T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ3V3T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W SPCL RoHS: Compliant | 34381 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
SZMMSZ3V3T1G
|
Avnet Asia | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0425 | Buy Now |
DISTI #
SZMMSZ3V3T1G
|
Avnet Silica | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ3V3T1G
|
EBV Elektronik | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ3V3T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ3V3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ3V3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V3ET1G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ3V3T1G vs MMSZ3V3ET1G |
MMSZ3V3T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ3V3T1G vs MMSZ3V3T1 |
MMSZ3V3T3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ3V3T1G vs MMSZ3V3T3 |
SZMMSZ3V3T3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ3V3T1G vs SZMMSZ3V3T3G |
MMSZ3V3T1G | 500 mW; 5% Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ3V3T1G vs MMSZ3V3T1G |
MMSZ3V3ET3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ3V3T1G vs MMSZ3V3ET3G |
MMSZ3V3ET1 | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | SZMMSZ3V3T1G vs MMSZ3V3ET1 |