Part Details for SZMMSZ4690T3G by onsemi
Overview of SZMMSZ4690T3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4690T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7709
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4690T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4690T3GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32145 In Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4690T3G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4690T3G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4690T3G
|
Mouser Electronics | Zener Diodes ZEN REG. AUTO STD RoHS: Compliant | 35680 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | ZEN SOD123 REG. AUTO STD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
|
Future Electronics | ZEN SOD123 REG. AUTO STD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
DISTI #
SZMMSZ4690T3G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4690T3G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
|
ComSIT USA | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Americas - 8378 |
|
RFQ | |
|
NexGen Digital | 1400 |
|
RFQ | ||
DISTI #
SMC-SZMMSZ4690T3G
|
Sensible Micro Corporation | Diode Zener Single 5.6V 5% 500Mw 2-Pin Sod-123 T/R - Tape And Reel (Alt: Szmmsz4690T3G) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1916 Container: Tape & Reel | 3650 |
|
$0.0568 / $0.0675 | RFQ |
Part Details for SZMMSZ4690T3G
SZMMSZ4690T3G CAD Models
SZMMSZ4690T3G Part Data Attributes:
|
SZMMSZ4690T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4690T3G
onsemi
Low Current Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4690T3G
This table gives cross-reference parts and alternative options found for SZMMSZ4690T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4690T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5232-1 | Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ4690T3G vs MX1N5232-1 |
TC1N5232B.T26B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ4690T3G vs TC1N5232B.T26B |
1N5232B153 | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | SZMMSZ4690T3G vs 1N5232B153 |
MX1N5232BE3-1 | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ4690T3G vs MX1N5232BE3-1 |
MSP1N5232A-1E3TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ4690T3G vs MSP1N5232A-1E3TR |
ZMM5232B-T/R | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | SZMMSZ4690T3G vs ZMM5232B-T/R |
1N5232B-GT3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZMMSZ4690T3G vs 1N5232B-GT3 |
MX1N5232BTR-1 | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ4690T3G vs MX1N5232BTR-1 |
TCLLZ5V6R13 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ4690T3G vs TCLLZ5V6R13 |
1N5232BT-73 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | SZMMSZ4690T3G vs 1N5232BT-73 |