Part Details for SZN4478DSMSS by Solid State Devices Inc (SSDI)
Overview of SZN4478DSMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4478DSMSS
SZN4478DSMSS CAD Models
SZN4478DSMSS Part Data Attributes:
|
SZN4478DSMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4478DSMSS
Solid State Devices Inc (SSDI)
Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 7 mA |
Alternate Parts for SZN4478DSMSS
This table gives cross-reference parts and alternative options found for SZN4478DSMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4478DSMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2062-A | Zener Diode, 6V V(Z), 3.33%, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Panasonic Electronic Components | SZN4478DSMSS vs MA2062-A |
MAZ20750B | Zener Diode, 7.575V V(Z), 2.97%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | SZN4478DSMSS vs MAZ20750B |
SZ1B30LTX | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4478DSMSS vs SZ1B30LTX |
JAN1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | SZN4478DSMSS vs JAN1N4473 |
SM4754-B | Zener Diode, 39V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | SZN4478DSMSS vs SM4754-B |
SZN4461DSMSTX | Zener Diode, 6.8V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZN4478DSMSS vs SZN4461DSMSTX |
SZN4474TXV | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4478DSMSS vs SZN4474TXV |
BZV85-C22,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | SZN4478DSMSS vs BZV85-C22,133 |
1N3788B | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Motorola Semiconductor Products | SZN4478DSMSS vs 1N3788B |
SZN4470TX | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4478DSMSS vs SZN4470TX |